TE Connectivity 1-745287-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 16.54mm |
| Contact Shape | Square |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | HDP-20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-745287-0 to view detailed technical specifications.
No datasheet is available for this part.