TE Connectivity 1-745287-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 16.54mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-745287-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.