Shielded, straight D-Subminiature plug assembly featuring 15 signal contacts on 2 rows. Contacts are bronze with gold and tin plating, designed for IDC termination with a 0.054-inch pitch. This free-hanging, cable-mount connector has a steel shell, black insulation, and a mating connector lock. Operating temperature range is -55°C to 105°C with a 250V voltage rating. Approvals include UL and CSA, with UL94 V-0 flammability rating.
TE Connectivity 1-745494-8 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 39.52mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-745494-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.