Standard D-Subminiature Connector, 25 Position, 2 Rows, Straight Orientation, Female Socket. Features gold-plated bronze signal contacts with a 1.52mm insulation diameter and 2.76mm pitch. Housing is black steel with a UL94 V-0 flammability rating. Designed for free hanging, cable mounting with IDC termination, supporting round and discrete wire types. Maximum voltage rating is 250V AC, operating temperature range from -55°C to 105°C.
TE Connectivity 1-745495-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE® HDE-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-745495-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.