37-position, 2-row, high-density D-subminiature receptacle connector for cable mounting. Features female signal contacts made of gold and tin plated bronze, with a 1.52mm insulation diameter. The straight, shielded connector utilizes IDC termination and a steel shell, rated for 250V and operating temperatures from -55°C to 105°C. Insulation is thermoplastic with a UL94 V-0 flammability rating.
TE Connectivity 1-745497-6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Insulation Material | Thermoplastic |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-745497-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.