Right-angle, female shrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch. This connector utilizes Insulation Displacement Technology (IDT) for termination and is designed for cable mounting. It boasts gold-plated bronze fork contacts, a black housing, and a maximum current rating of 1A. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-746288-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 16.51mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.49mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.07mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-746288-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.