64-position, 2-row female IDC receptacle connector with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze female socket contacts and a black UL94 V-0 flammability rated housing. Designed for free-hanging mounting and termination via Insulation Displacement Connector (IDC) technology, supporting 26-28AWG ribbon wire.
TE Connectivity 1-746290-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-746290-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.