TE Connectivity 1-746601-1 technical specifications.
| Approvals | CSA |
| Body Material | Nylon |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-746601-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.