
TE Connectivity 1-747579-4 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Diameter | 12.19mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Contains Lead |
| Length | 11.17mm |
| Material | Steel |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-747579-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.