TE Connectivity 1-747580-0 technical specifications.
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | -6.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-747580-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.