TE Connectivity 1-748394-9 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 62 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.078 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-748394-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.