
TE Connectivity 1-749108-0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-749108-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.