
SCSI connector, right-angle, cable mount, male gender, featuring 26 positions and 26 signal contacts. This shielded connector utilizes IDC termination with a 1.27mm pitch and gold-plated bronze contacts. Designed for round wire cable, it offers a maximum current rating of 1A and a voltage rating of 100V DC, operating between -55°C and 105°C. The black thermoplastic dielectric and housing contribute to its UL94 V-0 flammability rating.
TE Connectivity 1-749111-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-749111-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.