This shielded IDC cable mount connector features a black color, bronze contact material, and gold contact plating. It is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector has a male gender and a shielding type, with a termination type of IDC and a wire/cable type of round. It is available in a package quantity of 90 and is not RoHS compliant.
TE Connectivity 1-749621-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | -0.91mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 120 |
| Package Quantity | 90 |
| Panel Mount Retention | No (Without) |
| Plating | Tin |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-749621-0 to view detailed technical specifications.
No datasheet is available for this part.