This 50-position shielded IDC connector features a black color, bronze contact material, and gold contact plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is designed for use with round wire/cable and has a termination type of IDC.
TE Connectivity 1-749621-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | -0.91mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 50 |
| Panel Mount Retention | No (Without) |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-749621-7 to view detailed technical specifications.
No datasheet is available for this part.