TE Connectivity 1-750877-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-750877-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.