
26-position, 2-row SCSI connector with IDC termination for round wire/cable. Features a male gender, shielded design, and gold-plated bronze signal contacts. Rated for 1A current and 30V voltage, operating between -55°C and 105°C. Free-hanging mount with a black housing and grey color.
TE Connectivity 1-750913-2 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 21 |
| Panel Mount Retention | No (Without) |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-750913-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
