
100-position, 2-row SCSI connector with straight, cable mount orientation. Features IDC termination, a 1.27mm pitch, and a 1A current rating. Constructed with bronze contacts plated in gold, tin, and lead, and a black housing with grey insulation. Rated for 30V AC/DC, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. This shielded, male connector supports round wire/cable types and is designed for free hanging applications.
TE Connectivity 1-750913-9 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 9.47mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.79mm |
| Lead Free | Contains Lead |
| Length | 71.86mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-750913-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
