Power connector, cable-to-board system, featuring 12 positions and 12 contacts for power applications. This male, straight, through-hole mounted connector offers a 2.54mm pitch and a 45A contact current rating. Constructed with a copper alloy contact material and silver plating, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for vertical PCB mounting with a 0.093-inch PCB thickness, it terminates via solder.
TE Connectivity 1-765206-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 45A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.67inch |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-765206-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.