
TE Connectivity 1-765206-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.08mm |
| Gender | Male |
| Length | 53.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-765206-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.