TE Connectivity 1-765206-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Length | 53.85mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ampower™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-765206-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.