TE Connectivity 1-765269-5 technical specifications.
| Color | Blue |
| Length | 2foot |
| Mount | Cable |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | Ampower |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-765269-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.