High-speed, fine-pitch connector receptacle with 114 positions and a 0.64mm pitch. Features a 2.54mm pitch for board-to-board connectivity, supporting data rates up to 10Gbps with differential signaling. Contact current rating is 11.5A, utilizing copper alloy contacts with gold, tin, and lead plating. Designed for vertical orientation with surface mount termination, it offers a mated stacking height of 31.9mm and a stack height of 18mm. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-767146-0 technical specifications.
Download the complete datasheet for TE Connectivity 1-767146-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.