Power contact for wire-to-wire connector systems, featuring a crimp termination for discrete wires. Designed for 10-12 AWG cable, it offers a 7A contact current rating and a 19A overall current rating. Constructed with bronze contact material, it boasts tin and gold plating with a 1.27um thickness over a nickel underplate. Operating across a temperature range of -55°C to 120°C, this component is UL and VDE tested, RoHS compliant, and ELV compliant.
TE Connectivity 1-770003-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 60 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770003-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.