
Power contact for wire-to-wire connector systems, designed for discrete wire termination. Features a straight, female configuration with a 14-20AWG wire gauge range and a 7A contact current rating. Constructed from bronze with tin and gold plating over nickel underplate, it offers a 19A current rating and 600V voltage rating. Operating temperature range is -55°C to 120°C, with UL and VDE approvals. Packaged in tape and reel for 2500 units.
TE Connectivity 1-770006-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| Insulation Diameter | 0.2inch |
| Length | 24.64mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770006-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.