
Power connector with 12 positions and 12 circuits for power applications. Features male pin contacts with tin plating and a 9.5A current rating. This wire-to-board connector offers straight, through-hole mounting for vertical PCB orientation. Constructed with a white polyamide housing, it operates within a temperature range of -67°C to 221°C and has a 600V voltage rating.
TE Connectivity 1-770186-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| Depth | 16.03mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Height | 13.49mm |
| Housing Color | White |
| IEC Conformance | No |
| Length | 18.11mm |
| Manufacturer Series | 770186 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.163mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Strain Relief | No (Without) |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Width | 16.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770186-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
