
TE Connectivity 1-770194-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Female |
| Length | 25.14mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770194-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
