
Power contact pin for wire-to-wire connector systems, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire, this male contact accepts 10-12 AWG wire and has a 5.08mm insulation diameter. It boasts a 19A current rating, 600V voltage rating, and operates within a -55°C to 120°C temperature range. Constructed from bronze with tin and gold plating over a nickel underplate, this RoHS compliant component is UL and VDE tested.
TE Connectivity 1-770246-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.56mm |
| ELV | Compliant |
| Height | 3.56mm |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 24.89mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770246-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.