
Power contact pin for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination. Designed for discrete wire with a gauge range of 14-20AWG. Offers a contact current rating of 7A and operates within a temperature range of -55°C to 120°C. Constructed from brass with tin and gold plating, and nickel underplate. Compliant with RoHS and ELV standards, with UL and VDE approvals.
TE Connectivity 1-770254-0 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Depth | 6.09mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.06mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770254-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.