12-position, single-row wire housing for cable mounting, featuring female socket contacts and a 2.54mm pitch. This straight, free-hanging connector is constructed from Nylon with a white housing color, rated for 5A and 250V AC. It operates within a temperature range of -55°C to 105°C and boasts UL94 V-0 flammability rating. Compliant with ELV and Lead Free standards, it includes mating alignment and connector lock features.
TE Connectivity 1-770602-2 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.