14-position, single-row, straight cable mount receptacle housing with a 2.54mm pitch. Features a white Nylon construction with a UL94 V-0 flammability rating and a natural color. Designed for female socket contacts with crimp termination, offering mating alignment and a mating connector lock. Operates within a -55°C to 105°C temperature range and has a maximum voltage rating of 250V AC.
TE Connectivity 1-770602-4 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770602-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.