17-position, 2.54mm pitch wire housing for cable mounting. Features female socket contacts, straight orientation, and a white housing color. Rated for 250V AC, with an operating temperature range of -55°C to 105°C. Includes mating alignment and connector lock features. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-770602-7 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 43.69mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770602-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.