19-position, single-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. This female socket connector supports crimp termination and offers a maximum voltage rating of 250V AC. Operating within a temperature range of -55°C to 105°C, the white housing is UL94 V-0 flammability rated and RoHS compliant. Mating alignment and locking features are integrated for secure connections.
TE Connectivity 1-770602-9 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 48.77mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770602-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.