
23-position, 3-row right-angle wire-to-board header with a 4mm pitch. Features gold-plated male pin contacts for power applications, a natural colored housing, and a UL94 V-0 flammability rating. Designed for through-hole PCB mounting with panel mount capability, it operates within a -40°C to 125°C temperature range and supports a maximum voltage rating of 250V AC. This lead-free, RoHS-compliant component is sealable and includes PCB mount alignment and retention features.
TE Connectivity 1-770669-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.