
Male signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 600V and 11.2A contact current, with a 9.5A overall current rating. Constructed from brass with tin and gold plating, and nickel underplate. Accommodates discrete wire gauges from 30AWG to 26AWG with an insulation diameter of 0.05 inches. UL and VDE tested, RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1-770835-0 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770835-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.