
14-position, single-row wire-to-board receptacle featuring a 0.156-inch pitch and straight orientation. This female socket connector offers a 6.5A contact current rating and a 205V AC maximum voltage rating. Designed for free hanging, cable mounting with crimp termination, it supports wire gauges from 18AWG to 24AWG. The natural colored housing is UL94 V-0 flammability rated and operates within a temperature range of -67°C to 221°C. Mating alignment and retention are incorporated for secure connections.
TE Connectivity 1-770849-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.25inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 2.183inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 205V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770849-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.