
Female crimp contact for wire-to-wire connector systems, designed for discrete wire with a 22-26AWG range. Features a 9.5A current rating and 11.2A contact current rating, with tin and gold plating over nickel underplate on a bronze contact material. Operates within a -67°C to 221°C temperature range, boasting UL and VDE testing, UL94 V-0 flammability, and RoHS compliance. Supplied on tape and reel for 7000 units.
TE Connectivity 1-770902-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
