
13-position, single-row wire housing with female socket contacts, designed for wire-to-board applications. Features a 0.156-inch pitch and straight, free-hanging mounting orientation. Operates within a temperature range of -67°C to 221°C, with a UL94 V-0 flammability rating. Housing is natural colored and made of compliant materials.
TE Connectivity 1-770996-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.25inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 2.027inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770996-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.