
35-position, 3-row shrouded header for wire-to-device applications. Features gold-plated contacts, right-angle, through-hole mounting with solder termination, and a 0.157-inch pitch. Rated for 250V AC, operating from -40°C to 125°C, with a 3.0275-inch length and 37.9mm width. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating, and includes PCB mount retention and alignment.
TE Connectivity 1-776180-5 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 3.0275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776180-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
