
35-position, right-angle, shrouded header for wire-to-device applications. Features brass male pin contacts with gold plating and a PBT insulation material in orange. Rated for 250V AC, operating between -40°C and 125°C, with a flammability rating of UL94 V-0. Through-hole, panel mount design with a 0.157-inch pitch and solder termination. Compliant with ELV and RoHS standards.
TE Connectivity 1-776180-6 technical specifications.
| Circuit Application | Power |
| Color | Orange |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Insulation Color | Orange |
| Insulation Material | PBT |
| Length | 3.0275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776180-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.