
Automotive-grade shrouded header, 14 positions, 3 rows, 2mm pitch, right-angle, through-hole solder termination. Features brass contacts with tin plating, a maximum operating temperature of 125°C, and a maximum supply voltage of 250V. This wire-to-device connector system is UL94 V-0 flammability rated, sealable, and RoHS compliant.
TE Connectivity 1-776266-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 11 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.