TE Connectivity 1-776336-2 technical specifications.
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Ampseal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-776336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.