35 Position, 3 Row, Right Angle Shrouded Header for Wire-to-Device applications. Features a 4mm pitch, Brass contacts with Gold-Palladium mating finish, and Solder termination. Rated for 250V AC, operating from -40°C to 125°C, with UL94 V-0 flammability. PBT insulation and a Black housing ensure durability. Designed for Through Hole, Panel mounting with PCB alignment and retention.
TE Connectivity 1-776339-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 37.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 3.0275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-776339-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.