This **connector tool** facilitates **crimp** termination for **wire-to-wire** applications. Designed for **power** circuits, it supports **discrete wire** types with a gauge range of 30AWG to 26AWG. Features include a **straight orientation**, **female contact gender**, and **brass contact material** with **tin and gold plating**. The component operates within a temperature range of -67°C to 221°C and boasts a **600V voltage rating**. It is **RoHS compliant** and **VDE tested**, with a **9.5A current rating**.
TE Connectivity 1-794058-0 technical specifications.
Download the complete datasheet for TE Connectivity 1-794058-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.