TE Connectivity 1-794180-0 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.