
Power contact for wire-to-wire applications, featuring a straight, male, cable-mount design with crimp termination. Rated for 10.5A contact current and 9.5A current, it accommodates 26-30AWG discrete wire with an insulation diameter up to 0.05 inches. Constructed from brass with tin and gold plating over nickel underplate, this component operates between -67°C and 221°C, is UL and VDE tested, and RoHS compliant. Packaging is tape and reel, with 7000 units per package.
TE Connectivity 1-794216-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794216-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.