
Male crimp contact for wire-to-wire applications, designed for discrete wire with a 16-20 AWG range. Features brass contact material with tin and gold plating, offering a 10.5A contact current rating and 9.5A overall current rating. This straight, unshielded contact supports a voltage rating of 600V and operates within a temperature range of -67°C to 221°C. Compliant with ELV and RoHS standards, it is VDE tested and UL approved, packaged in tape and reel.
TE Connectivity 1-794222-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.94mm |
| Insulation Diameter | 0.126inch |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794222-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.