Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 26 to 30 AWG, this brass contact is plated with gold for enhanced conductivity. It supports a maximum current rating of 9.5A and a voltage rating of 600V. The component is lead-free, RoHS compliant, and meets UL94 V-2 flammability standards.
TE Connectivity 1-794225-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | -1.27mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 9.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.