
Female power contact for wire-to-wire connector systems, designed for discrete wire types. Features a straight, cable mount orientation with crimp termination for 22-26 AWG wire. Offers a contact current rating of 10.5A and a voltage rating of 600V, with a maximum operating temperature of 221°C. Constructed from brass with tin and gold plating over nickel underplate, meeting UL and VDE testing standards. Compliant with RoHS and ELV regulations, with a flammability rating of UL94 V-2.
TE Connectivity 1-794227-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794227-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.