
Power Contact Pin, Male, Straight, Crimp termination for 16-20AWG discrete wire. Features brass contact material with tin and gold plating, nickel underplate, and a 3.2mm insulation diameter. Rated for 10.5A contact current and 9.5A current, with a 600V voltage rating. Operates from -67°C to 221°C, is lead-free, RoHS compliant, and VDE tested. Supplied in a bag of 1000.
TE Connectivity 1-794230-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794230-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
